+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ATS-PCBT1077

Heatsink: extruded; U; TO220; black; L: 30mm; W: 25.4mm; H: 12.7mm

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCBT1077
TME Symbol:
ATS-PCBT1077

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
30mm
Width
25.4mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
7.3°C/W
Manufacturer series
STANDARD
Gross weight4.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCBT1077
351 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 300 pcs - 1.01 USDGross price for quantities from 300 pcs - 1.01 USD
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts