+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ATS-PCBT1081

Heatsink: extruded; U; TO220; black; L: 42.1mm; W: 51mm; H: 18.5mm

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCBT1081
TME Symbol:
ATS-PCBT1081

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
42.1mm
Width
51mm
Height
18.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
1.8°C/W
Manufacturer series
STANDARD
Gross weight11.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCBT1081
69 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 35 pcs - 1.46 USDGross price for quantities from 35 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTray = 35 pcs