+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BA157

Diode: rectifying; THT; 400V; 1A; Ifsm: 35A; DO41; Ammo Pack; 300ns

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BA157
TME Symbol:
BA157-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
35A
Case
DO41
Kind of package
Ammo Pack
Max. forward voltage
1.3V
Max. load current
10A
Reverse recovery time
300ns
Gross weight0.282 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
BA157
5764 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Net price for quantities from 25000 pcs - 0.02 USDGross price for quantities from 25000 pcs - 0.02 USD
Net price for quantities from 35000 pcs - 0.02 USDGross price for quantities from 35000 pcs - 0.02 USD
Net price for quantities from 50000 pcs - 0.02 USDGross price for quantities from 50000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 000 pcs