+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BAP64-05W-TP

Diode: switching; 175V; 100mA; SOT323; double,common cathode

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
BAP64-05W-TP
TME Symbol:
BAP64-05W-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
switching
Max. off-state voltage
175V
Load current
0.1A
Case
SOT323
Mounting
SMD
Semiconductor structure
common cathode, double
Features of semiconductor devices
PIN
Max. forward voltage
1.1V
Kind of package
reel, tape
Gross weight0.016 g
Certificates
See other products in this category: Diodes - others MICRO COMMERCIAL COMPONENTS,
*
BAP64-05W-TP
2905 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs