+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BAS16,235

Diode: switching; SMD; 100V; 215mA; 4ns; SOT23; Ufmax: 1.25V; Ifsm: 4A


Manufacturer: NEXPERIA

Manufacturer part number:
BAS16,235
TME Symbol:
BAS16.235

Specification

Manufacturer
NEXPERIA
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.215A
Reverse recovery time
4ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
SOT23
Max. forward voltage
1.25V
Max. forward impulse current
4A
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes NEXPERIA,
*
BAS16,235
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
Net price for quantities from 30000 pcs - 0.02 USDGross price for quantities from 30000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.