+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BAS16HTWQ-13

Diode: switching; SMD; 100V; 0.2A; 4ns; SOT363; Ufmax: 1.25V


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
BAS16HTWQ-13
TME Symbol:
BAS16HTWQ-13

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.2A
Reverse recovery time
4ns
Semiconductor structure
triple independent
Features of semiconductor devices
small signal
Case
SOT363
Max. forward voltage
1.25V
Kind of package
reel, tape
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
BAS16HTWQ-13
0 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 30000 pcs - 0.06 USDGross price for quantities from 30000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.