+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BAS40-06HYFHT116

Diode: Schottky switching; SOT23; SMD; 40V; 0.12A; reel,tape

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BAS40-06HYFHT116
TME Symbol:
BAS40-06HYFHT116

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky switching
Case
SOT23
Mounting
SMD
Max. off-state voltage
40V
Load current
0.12A
Semiconductor structure
common anode, double
Max. forward voltage
1V
Max. forward impulse current
0.6A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ROHM SEMICONDUCTOR,
*
BAS40-06HYFHT116
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order