+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BAT41KFILM

Diode: Schottky switching; SOD523; SMD; 100V; 0.2A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
BAT41KFILM
TME Symbol:
BAT41KFILM

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky switching
Case
SOD523
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.2A
Semiconductor structure
single diode
Max. forward voltage
1V
Max. forward impulse current
1A
Kind of package
reel, tape
Gross weight0.012 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
BAT41KFILM
24283 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
Net price for quantities from 9000 pcs - 0.06 USDGross price for quantities from 9000 pcs - 0.06 USD
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD
Net price for quantities from 30000 pcs - 0.06 USDGross price for quantities from 30000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs