+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BAT42W-E3-18

Diode: Schottky switching; SOD123; SMD; 30V; 300mA; 5ns; 230mW


Manufacturer: VISHAY

Manufacturer part number:
BAT42W-E3-18
TME Symbol:
BAT42W-E3-18

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Case
SOD123
Mounting
SMD
Max. off-state voltage
30V
Load current
0.3A
Semiconductor structure
single diode
Capacitance
7pF
Max. forward voltage
1V
Leakage current
0.5µA
Max. forward impulse current
4A
Reverse recovery time
5ns
Power dissipation
0.23W
Gross weight0.018 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
BAT42W-E3-18
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.