+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BT880Q-T

IC: multimedia controller; 3.3VDC; SMD; VQFN48; EVE HMI

Manufacturer: BRIDGETEK

Manufacturer part number:
BT880Q-T
TME Symbol:
BT880Q-T

Specification

Manufacturer
BRIDGETEK
Type of integrated circuit
multimedia controller
Mounting
SMD
Case
VQFN48
Operating temperature
-40...85°C
Application
for LCD displays with resistive touch panel
Clock frequency
60MHz
Manufacturer series
EVE HMI
Supply voltage
  • 3.3V DC
Interface
  • GPIO
  • parallel 18bit RGB
  • PWM
  • QSPI
  • SPI
Gross weight0.109 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Interfaces others - integrated circuits BRIDGETEK,
See other products from this series.:
*
BT880Q-T
259 in TME stock
Net price for quantities from 1 pcs - 9.71 USDGross price for quantities from 1 pcs - 9.71 USD
Net price for quantities from 5 pcs - 9.07 USDGross price for quantities from 5 pcs - 9.07 USD
Net price for quantities from 25 pcs - 8.18 USDGross price for quantities from 25 pcs - 8.18 USD
Net price for quantities from 100 pcs - 7.33 USDGross price for quantities from 100 pcs - 7.33 USD
Net price for quantities from 260 pcs - 5.50 USDGross price for quantities from 260 pcs - 5.50 USD
Net price for quantities from 520 pcs - 5.37 USDGross price for quantities from 520 pcs - 5.37 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 260 pcs