+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BYC8B-600PJ

Diode: rectifying; SMD; 600V; 8A; 18ns; D2PAK,SOT404; Ufmax: 1.9V

Manufacturer: WeEn Semiconductors

Manufacturer part number:
BYC8B-600PJ
TME Symbol:
BYC8B-600PJ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
8A
Reverse recovery time
18ns
Semiconductor structure
single diode
Case
D2PAK, SOT404
Max. forward voltage
1.9V
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes WeEn Semiconductors,
*
BYC8B-600PJ
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Product for special order