+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BYG10Y-E3/TR3

Diode: rectifying; SMD; 1.6kV; 1.5A; 4us; DO214AC,SMA; Ufmax: 1.15V

Manufacturer: VISHAY

Manufacturer part number:
BYG10Y-E3/TR3
TME Symbol:
BYG10Y-E3/TR3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.6kV
Load current
1.5A
Reverse recovery time
4µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
DO214AC, SMA
Max. forward voltage
1.15V
Max. forward impulse current
30A
Leakage current
1µA
Gross weight0.097 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
BYG10Y-E3/TR3
0 in TME stock
Net price for quantities from 7500 pcs - 0.12 USDGross price for quantities from 7500 pcs - 0.12 USD
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.