+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BYM12-400-E3/96

Diode: rectifying; SMD; 400V; 1A; 50ns; DO213AB,GL41; Ufmax: 1.25V

Manufacturer: VISHAY

Manufacturer part number:
BYM12-400-E3/96
TME Symbol:
BYM12-400-E3/96

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
1A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
DO213AB, GL41
Max. forward voltage
1.25V
Max. forward impulse current
30A
Kind of package
7 inch reel
Manufacturer standard package
1500pcs.
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.146 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
BYM12-400-E3/96
327 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 1500 pcs - 0.17 USDGross price for quantities from 1500 pcs - 0.17 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
Net price for quantities from 9000 pcs - 0.16 USDGross price for quantities from 9000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs