+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BYV15-TAP

Diode: rectifying; THT; 800V; 1.5A; Ifsm: 40A; SOD57; Ammo Pack

Manufacturer: VISHAY

Manufacturer part number:
BYV15-TAP
TME Symbol:
BYV15-TAP

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
1.5A
Semiconductor structure
single diode
Max. forward impulse current
40A
Case
SOD57
Kind of package
Ammo Pack
Max. forward voltage
1.5V
Max. load current
9A
Leakage current
0.15mA
Reverse recovery time
300ns
Features of semiconductor devices
  • avalanche breakdown effect
  • fast switching
  • glass passivated
Gross weight1 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
BYV15-TAP
0 in TME stock
Net price for quantities from 25000 pcs - 0.24 USDGross price for quantities from 25000 pcs - 0.24 USD
No. of pieces (Multiplicity: 25 000)
Minimum order quantity: 25 000.
Multiplicity: 25 000.