+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BYV27-100-TR

Diode: rectifying; THT; 100V; 2A; Ifsm: 50A; SOD57; 10 inch reel


Manufacturer: VISHAY

Manufacturer part number:
BYV27-100-TR
TME Symbol:
BYV27-100-TR

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
2A
Semiconductor structure
single diode
Max. forward impulse current
50A
Case
SOD57
Kind of package
10 inch reel
Max. forward voltage
1.07V
Max. load current
15A
Leakage current
0.15mA
Reverse recovery time
25ns
Features of semiconductor devices
  • avalanche breakdown effect
  • glass passivated
  • ultrafast switching
Gross weight0.32 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
BYV27-100-TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.41 USDGross price for quantities from 5000 pcs - 0.41 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.