+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BZW04-20B-E3/54

Diode: TVS; 22.8V; 12A; bidirectional; DO41; 400W; BZW04; TransZorb®

NEW

Manufacturer: VISHAY

Manufacturer part number:
BZW04-20B-E3/54
TME Symbol:
BZW04-20B-E3/54

Specification

Manufacturer
VISHAY
Type of diode
TVS
Max. off-state voltage
20.5V
Breakdown voltage
22.8V
Max. forward impulse current
12A
Semiconductor structure
bidirectional
Case
DO41
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
0.4kW
Manufacturer series
BZW04
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
13 inch reel
Gross weight0.32 g
See other products in this category: Bidirectional TVS THT diodes VISHAY,
See other products from this series.:
*
BZW04-20B-E3/54
0 in TME stock
Net price for quantities from 5500 pcs - 0.19 USDGross price for quantities from 5500 pcs - 0.19 USD
No. of pieces (Multiplicity: 5 500)
Minimum order quantity: 5 500.
Multiplicity: 5 500.