+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CD214A-RS1G

Diode: rectifying; SMD; 400V; 1A; 150ns; DO214AC,SMA; Ufmax: 1.3V

Manufacturer: BOURNS

Manufacturer part number:
CD214A-RS1G
TME Symbol:
CD214A-RS1G

Specification

Manufacturer
BOURNS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
1A
Reverse recovery time
150ns
Semiconductor structure
single diode
Case
DO214AC, SMA
Max. forward voltage
1.3V
Max. forward impulse current
30A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes BOURNS,
*
CD214A-RS1G
0 in TME stock
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 9000 pcs - 0.10 USDGross price for quantities from 9000 pcs - 0.10 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.