+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DHG30IM600PC-TRL

Diode: rectifying; SMD; 600V; 30A; 35ns; D2PAK,TO263AB; Ufmax: 2.37V

NEW

Manufacturer: IXYS

Manufacturer part number:
DHG30IM600PC-TRL
TME Symbol:
DHG30IM600PC-TRL

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
30A
Reverse recovery time
35ns
Semiconductor structure
single diode
Case
D2PAK, TO263AB
Max. forward voltage
2.37V
Max. forward impulse current
200A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DHG30IM600PC-TRL
0 in TME stock
Net price for quantities from 800 pcs - 7.20 USDGross price for quantities from 800 pcs - 7.20 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.