+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DHG40I4500KO

Diode: rectifying; THT; 4.5kV; 43A; Ifsm: 600A; ISOPLUS264™; tube

Manufacturer: IXYS

Manufacturer part number:
DHG40I4500KO
TME Symbol:
DHG40I4500KO

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
4.5kV
Load current
43A
Semiconductor structure
single diode
Max. forward impulse current
0.6kA
Case
ISOPLUS264™
Kind of package
tube
Max. forward voltage
3.5V
Technology
Sonic FRD™
Gross weight6 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DHG40I4500KO
0 in TME stock
Net price for quantities from 25 pcs - 76.16 USDGross price for quantities from 25 pcs - 76.16 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.