+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DSA10I100PM

Diode: Schottky rectifying; THT; 100V; 10A; TO220FP-2; Ufmax: 0.71V

Manufacturer: IXYS

Manufacturer part number:
DSA10I100PM
TME Symbol:
DSA10I100PM

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
10A
Semiconductor structure
single diode
Case
TO220FP-2
Max. forward voltage
0.71V
Max. forward impulse current
0.24kA
Power dissipation
35W
Kind of package
tube
Gross weight2.043 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSA10I100PM
0 in TME stock
Net price for quantities from 8000 pcs - 0.69 USDGross price for quantities from 8000 pcs - 0.69 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.
Packaging method by the manufacturerTube = 50 pcs