+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DSA30C100QB

Diode: Schottky rectifying; THT; 100V; 15Ax2; TO3P; Ufmax: 0.72V

Manufacturer: IXYS

Manufacturer part number:
DSA30C100QB
TME Symbol:
DSA30C100QB

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO3P
Max. forward voltage
0.72V
Max. forward impulse current
340A
Power dissipation
85W
Kind of package
tube
Gross weight5.31 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSA30C100QB
46 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 3 pcs - 2.54 USDGross price for quantities from 3 pcs - 2.54 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 30 pcs - 2.01 USDGross price for quantities from 30 pcs - 2.01 USD
Net price for quantities from 120 pcs - 1.87 USDGross price for quantities from 120 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs