+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DSA30C45HB

Diode: Schottky rectifying; THT; 45V; 15Ax2; TO247-3; Ufmax: 0.62V

Manufacturer: IXYS

Manufacturer part number:
DSA30C45HB
TME Symbol:
DSA30C45HB

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
0.62V
Max. forward impulse current
340A
Power dissipation
85W
Kind of package
tube
Gross weight6.04 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSA30C45HB
260 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs