+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DV-T268-401E-TR

Heatsink: extruded; grilled; TO268; natural; L: 12.7mm; W: 31.1mm

Manufacturer: OHMITE

Manufacturer part number:
DV-T268-401E-TR
TME Symbol:
DV-T268-401E-TR

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO268
Colour
natural
Length
12.7mm
Width
31.1mm
Height
11.7mm
Material
aluminium
Material finishing
raw
Manufacturer series
D
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
DV-T268-401E-TR
0 in TME stock
Net price for quantities from 200 pcs - 1.88 USDGross price for quantities from 200 pcs - 1.88 USD
No. of pieces (Multiplicity: 200)