+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EGL1B

Diode: rectifying; SMD; 100V; 1A; 50ns; MiniMELF plastic; Ifsm: 25A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
EGL1B
TME Symbol:
EGL1B-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
1A
Reverse recovery time
50ns
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Case
MiniMELF plastic
Max. forward voltage
1.25V
Max. load current
8A
Max. forward impulse current
25A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.042 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
EGL1B
10965 in TME stock
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2500 pcs - 0.04 USDGross price for quantities from 2500 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 7500 pcs - 0.03 USDGross price for quantities from 7500 pcs - 0.03 USD
Net price for quantities from 25000 pcs - 0.03 USDGross price for quantities from 25000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs