+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ESD5V0D5-TP

Diode: TVS; ESD; 174W; 6.2V; 9.4A; unidirectional; SOD523F


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
ESD5V0D5-TP
TME Symbol:
ESD5V0D5-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.174kW
Max. off-state voltage
5V
Breakdown voltage
6.2V
Max. forward impulse current
9.4A
Semiconductor structure
unidirectional
Case
SOD523F
Mounting
SMD
Leakage current
50nA
Kind of package
reel, tape
Gross weight0.011 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes MICRO COMMERCIAL COMPONENTS,
*
ESD5V0D5-TP
0 in TME stock
Net price for quantities from 8000 pcs - 0.05 USDGross price for quantities from 8000 pcs - 0.05 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.