+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ESDA25P35-1U1M

Diode: TVS; ESD; 1.4kW; 24.6V; 35A; unidirectional; QFN1610; Ch: 1

Manufacturer: STMicroelectronics

Manufacturer part number:
ESDA25P35-1U1M
TME Symbol:
ESDA25P35-1U1M

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
1.4kW
Max. off-state voltage
22V
Breakdown voltage
24.6V
Max. forward impulse current
35A
Semiconductor structure
unidirectional
Case
QFN1610
Mounting
SMD
Leakage current
0.2µA
Number of channels
1
Kind of package
reel, tape
Gross weight0.008 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
ESDA25P35-1U1M
8120 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 1300 pcs - 0.12 USDGross price for quantities from 1300 pcs - 0.12 USD
Net price for quantities from 2500 pcs - 0.11 USDGross price for quantities from 2500 pcs - 0.11 USD
Net price for quantities from 8000 pcs - 0.09 USDGross price for quantities from 8000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 8 000 pcs