+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ESDAXLC6-1BT2

Diode: TVS array; 9V; 1.3A; 40W; bidirectional; ESD; SOD882T; Ch: 1

Manufacturer: STMicroelectronics

Manufacturer part number:
ESDAXLC6-1BT2
TME Symbol:
ESDAXLC6-1BT2

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
9V
Max. forward impulse current
1.3A
Peak pulse power dissipation
40W
Semiconductor structure
bidirectional
Version
ESD
Mounting
SMD
Case
SOD882T
Leakage current
50nA
Number of channels
1
Kind of package
reel, tape
Gross weight0.006 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
ESDAXLC6-1BT2
0 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 12000 pcs - 0.04 USDGross price for quantities from 12000 pcs - 0.04 USD
Net price for quantities from 36000 pcs - 0.03 USDGross price for quantities from 36000 pcs - 0.03 USD
Net price for quantities from 48000 pcs - 0.03 USDGross price for quantities from 48000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 12 000 pcs