+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FES16DT-E3/45

Diode: rectifying; THT; 200V; 16A; Ifsm: 250A; TO220AC; tube; 35ns


Manufacturer: VISHAY

Manufacturer part number:
FES16DT-E3/45
TME Symbol:
FES16DT-E3/45

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
16A
Semiconductor structure
single diode
Max. forward impulse current
250A
Case
TO220AC
Kind of package
tube
Max. forward voltage
0.975V
Heatsink thickness
1.14...1.39mm
Reverse recovery time
35ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1.793 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
FES16DT-E3/45
704 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 1 000 pcs