+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FES3D TRTB

Diode: rectifying; SMD; 200V; 3A; 50ns; DO214AB,SMC; Ufmax: 0.95V

NEW

Manufacturer: FAGOR

Manufacturer part number:
FES3D TRTB
TME Symbol:
FES3DTRTB

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
3A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
DO214AB, SMC
Max. forward voltage
0.95V
Max. forward impulse current
100A
Kind of package
reel, tape
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes FAGOR,
*
FES3D TRTB
0 in TME stock
Net price for quantities from 3500 pcs - 0.14 USDGross price for quantities from 3500 pcs - 0.14 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.