+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FJUM-02-16

Pillow block; aluminium,iglidur® J; Ø: 16mm; L: 36mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
FJUM-02-16
TME Symbol:
FJUM-02-16

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
16mm
Length
36mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
square base
Gross weight41 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
FJUM-02-16
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 62.74 USDGross price for quantities from 1 pcs - 62.74 USD
Net price for quantities from 10 pcs - 50.20 USDGross price for quantities from 10 pcs - 50.20 USD
Net price for quantities from 20 pcs - 43.92 USDGross price for quantities from 20 pcs - 43.92 USD