+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FK 253 SA

Heatsink: extruded; black; L: 19mm; W: 22mm; H: 11.1mm; 23.7K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK 253 SA
TME Symbol:
FK253SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
19mm
Width
22mm
Height
11.1mm
Thermal resistance
23.7K/W
Material
aluminium
Material finishing
anodized
Gross weight50 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK 253 SA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product for special order