+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GP30B TR

Diode: rectifying; THT; 100V; 3A; Ifsm: 125A; DO201AD,DO27; reel

NEW

Manufacturer: FAGOR

Manufacturer part number:
GP30B TR
TME Symbol:
GP30BTR

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward impulse current
125A
Case
DO27, DO201AD
Kind of package
reel
Max. forward voltage
1.1V
Max. load current
30A
Gross weight1 g
Certificates
See other products in this category: THT universal diodes FAGOR,
*
GP30B TR
0 in TME stock
Net price for quantities from 1500 pcs - 0.19 USDGross price for quantities from 1500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.