+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HER803

Diode: rectifying; THT; 200V; 8A; Ifsm: 150A; TO220A; tube; Ufmax: 1V


Manufacturer: DC COMPONENTS

Manufacturer part number:
HER803
TME Symbol:
HER803-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
8A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
150A
Case
TO220A
Kind of package
tube
Max. forward voltage
1V
Heatsink thickness
1.1...1.4mm
Reverse recovery time
50ns
Dimensions
Gross weight1.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
HER803
282 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.31 USDGross price for quantities from 3 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Packaging method by the manufacturer:Tube = 10 pcsTube = 50 pcsCardboard = 200 pcs