+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

JANTXV1N4942

Diode: rectifying; THT; 200V; 1A; Ifsm: 15A; Ufmax: 1.3V; Ir: 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N4942
TME Symbol:
JANTXV1N4942

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
1A
Capacitance
45pF
Max. forward impulse current
15A
Max. forward voltage
1.3V
Max. load current
1A
Leakage current
1µA
Reverse recovery time
150ns
Gross weight0.24 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N4942
0 in TME stock
Net price for quantities from 157 pcs - 8.78 USDGross price for quantities from 157 pcs - 8.78 USD
No. of pieces (Multiplicity: 1)