+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KL-119/1000/M

Heatsink: extruded; grilled; natural; L: 1000mm; W: 41.6mm; H: 34mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-119/1000/M
TME Symbol:
KL-119/1000/M

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Colour
natural
Length
1m
Width
41.6mm
Height
34mm
Material
aluminium
Gross weight1.6579 kg
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-119/1000/M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order