+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KL-149/1000/SW

Heatsink: extruded; grilled; black; L: 1000mm; W: 258mm; H: 40mm

Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-149/1000/SW
TME Symbol:
KL-149/1000/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
1m
Width
258mm
Height
40mm
Material
aluminium
Material finishing
anodized
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-149/1000/SW
0 in TME stock
Net price for quantities from 1 pcs - 1 038.29 USDGross price for quantities from 1 pcs - 1 038.29 USD
Net price for quantities from 5 pcs - 934.46 USDGross price for quantities from 5 pcs - 934.46 USD
Net price for quantities from 10 pcs - 830.64 USDGross price for quantities from 10 pcs - 830.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.