+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MBR120ESFT3G

Diode: Schottky rectifying; SOD123F; SMD; 20V; 1A

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MBR120ESFT3G
TME Symbol:
MBR120ESFT3G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
SOD123F
Mounting
SMD
Max. off-state voltage
20V
Load current
1A
Max. forward voltage
0.53V
Leakage current
10µA
Max. forward impulse current
40A
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
MBR120ESFT3G
0 in TME stock
Net price for quantities from 10000 pcs - 0.20 USDGross price for quantities from 10000 pcs - 0.20 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.