+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MBR1560CT-E3/45

Diode: Schottky rectifying; THT; 60V; 7.5Ax2; TO220AB; Ufmax: 0.85V

Manufacturer: VISHAY

Manufacturer part number:
MBR1560CT-E3/45
TME Symbol:
MBR1560CT-E3/45

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
7.5A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.85V
Max. forward impulse current
150A
Kind of package
tube
Heatsink thickness
1.14...1.39mm
Manufacturer standard package
50pcs.
Gross weight1.827 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
MBR1560CT-E3/45
0 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 3 pcs - 1.12 USDGross price for quantities from 3 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs