+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MBR60L45CTG

Diode: Schottky rectifying; THT; 45V; 30Ax2; TO220-3; Ufmax: 0.76V


Manufacturer: ONSEMI

Manufacturer part number:
MBR60L45CTG
TME Symbol:
MBR60L45CTG

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
30A x2
Semiconductor structure
common cathode, double
Case
TO220-3
Max. forward voltage
0.76V
Max. load current
60A
Max. forward impulse current
200A
Kind of package
tube
Heatsink thickness
1.15...1.39mm
Gross weight2.01 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
MBR60L45CTG
0 in TME stock
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 2.98 USD
Net price for quantities from 3 pcs - 2.68 USDGross price for quantities from 3 pcs - 2.68 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 50 pcs - 1.67 USDGross price for quantities from 50 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs