+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MNS1N8176US

Diode: TVS; 104V; 980mA; unidirectional

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MNS1N8176US
TME Symbol:
MNS1N8176US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
94V
Breakdown voltage
104V
Max. forward impulse current
980mA
Semiconductor structure
unidirectional
Gross weight0.031 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MNS1N8176US
0 in TME stock
Net price for quantities from 100 pcs - 50.88 USDGross price for quantities from 100 pcs - 50.88 USD
No. of pieces (Multiplicity: 1)