+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MUH1PB-M3/89A

Diode: rectifying; SMD; 100V; 1A; 25ns; DO219AD,microSMP; Ifsm: 10A


Manufacturer: VISHAY

Manufacturer part number:
MUH1PB-M3/89A
TME Symbol:
MUH1PB-M3/89A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
1A
Reverse recovery time
25ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
DO219AD, microSMP
Max. forward voltage
1.1V
Max. forward impulse current
10A
Leakage current
1µA
Gross weight0.032 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
MUH1PB-M3/89A
0 in TME stock
Net price for quantities from 4500 pcs - 0.11 USDGross price for quantities from 4500 pcs - 0.11 USD
No. of pieces (Multiplicity: 4 500)
Minimum order quantity: 4 500.
Multiplicity: 4 500.