+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

P210SM-1820-20

Bearing: sleeve bearing; Øout: 20mm; Øint: 18mm; L: 20mm; yellow

Manufacturer: IGUS

Manufacturer part number:
P210SM-1820-20
TME Symbol:
P210SM-1820-20

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
20mm
Internal diameter
18mm
Length
20mm
Material
iglidur® P210
Colour
yellow
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-40...100°C
Shore hardness
75
Gross weight0.97 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
P210SM-1820-20
0 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 10 pcs - 3.53 USDGross price for quantities from 10 pcs - 3.53 USD
Net price for quantities from 25 pcs - 3.31 USDGross price for quantities from 25 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.