+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PDR5G-13

Diode: rectifying; SMD; 400V; 5A; PowerDI®5; Ufmax: 1.15V; Ifsm: 100A

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
PDR5G-13
TME Symbol:
PDR5G-13

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
5A
Semiconductor structure
single diode
Case
PowerDI®5
Max. forward voltage
1.15V
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.18 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
PDR5G-13
0 in TME stock
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.29 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.