+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PLCC 44

Socket: integrated circuits; PLCC44; THT; phosphor bronze; tinned


Manufacturer: NINIGI

Manufacturer part number:
PLCC 44
TME Symbol:
PLCC-44

Specification

Manufacturer
NINIGI
Type of Socket
integrated circuits
Application
PLCC44
Electrical mounting
THT
Contact material
phosphor bronze
Contact plating
tinned
Max. operating current
1A
Soldering temperature
260°C / 10 s
Gross weight3.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PLCC sockets NINIGI,
*
PLCC 44
4047 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 24 pcs - 2.51 USDGross price for quantities from 24 pcs - 2.51 USD
Net price for quantities from 48 pcs - 1.88 USDGross price for quantities from 48 pcs - 1.88 USD
Net price for quantities from 96 pcs - 1.38 USDGross price for quantities from 96 pcs - 1.38 USD
Net price for quantities from 288 pcs - 1.12 USDGross price for quantities from 288 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.