+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PPH810

Diode: Schottky rectifying; TO277B; SMD; 100V; 8A; reel,tape

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
PPH810
TME Symbol:
PPH810-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
TO277B
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
8A
Semiconductor structure
single diode
Max. forward voltage
0.85V
Max. forward impulse current
130A
Kind of package
reel, tape
Gross weight0.188 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIOTEC SEMICONDUCTOR,
*
PPH810
0 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.