+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PTVS1-380C-TH

Diode: TVS; 401÷443V; 1kA; bidirectional; 2pin THT; PTVS1-xxxC-TH

Manufacturer: BOURNS

Manufacturer part number:
PTVS1-380C-TH
TME Symbol:
PTVS1-380C-TH

Specification

Manufacturer
BOURNS
Type of diode
TVS
Max. off-state voltage
380V
Breakdown voltage
401...443V
Max. forward impulse current
1kA
Semiconductor structure
bidirectional
Case
2pin THT
Mounting
THT
Manufacturer series
PTVS1-xxxC-TH
Kind of package
in-tray
Gross weight2 g
Certificates
See other products in this category: Bidirectional TVS THT diodes BOURNS,
See other products from this series.:
*
PTVS1-380C-TH
0 in TME stock
Net price for quantities from 1 pcs - 30.45 USDGross price for quantities from 1 pcs - 30.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.