+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PU4DCH

Diode: rectifying; SMD; 200V; 4A; 25ns; SMC; Ufmax: 0.93V; reel,tape

Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
PU4DCH
TME Symbol:
PU4DCH-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
4A
Reverse recovery time
25ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMC
Max. forward voltage
0.93V
Kind of package
reel, tape
Application
automotive industry
Gross weight0.2 g
Certificates
See other products in this category: SMD universal diodes TAIWAN SEMICONDUCTOR,
*
PU4DCH
0 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.