+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RCLAMP3304N.TCT

Diode: TVS array; 3.5V; 25A; 450W; unidirectional; ESD; SLP2626P10


Manufacturer: SEMTECH

Manufacturer part number:
RCLAMP3304N.TCT
TME Symbol:
RCLAMP3304N.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
3.5V
Max. forward impulse current
25A
Peak pulse power dissipation
0.45kW
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SLP2626P10
Max. off-state voltage
3.3V
Leakage current
0.5µA
Number of channels
4
Technology
RailClamp®
Kind of package
reel, tape
Gross weight0.029 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
RCLAMP3304N.TCT
1591 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 250 pcs - 0.85 USDGross price for quantities from 250 pcs - 0.85 USD
Net price for quantities from 300 pcs - 0.84 USDGross price for quantities from 300 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.82 USDGross price for quantities from 500 pcs - 0.82 USD
Net price for quantities from 1000 pcs - 0.76 USDGross price for quantities from 1000 pcs - 0.76 USD
Net price for quantities from 3000 pcs - 0.70 USDGross price for quantities from 3000 pcs - 0.70 USD
Net price for quantities from 6000 pcs - 0.67 USDGross price for quantities from 6000 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs