+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RGL34K-E3/83

Diode: rectifying; SMD; 800V; 500mA; 250ns; DO213AA,GL34; Ifsm: 10A

NEW

Manufacturer: VISHAY

Manufacturer part number:
RGL34K-E3/83
TME Symbol:
RGL34K-E3/83

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
0.5A
Reverse recovery time
250ns
Semiconductor structure
single diode
Case
DO213AA, GL34
Max. forward voltage
1.3V
Max. forward impulse current
10A
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.054 g
See other products in this category: SMD universal diodes VISHAY,
*
RGL34K-E3/83
0 in TME stock
No. of pieces (Multiple of: 9 000)
Minimum order quantity: 9 000.
Multiple of: 9 000.
Net price for quantities from 9000 pcs - 0.28 USDGross price for quantities from 9000 pcs - 0.28 USD
Net price for quantities from 18000 pcs - 0.26 USDGross price for quantities from 18000 pcs - 0.26 USD
Net price for quantities from 27000 pcs - 0.25 USDGross price for quantities from 27000 pcs - 0.25 USD
Net price for quantities from 36000 pcs - 0.24 USDGross price for quantities from 36000 pcs - 0.24 USD