+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RGP02-16E-E3/54

Diode: rectifying; THT; 1.6kV; 0.5A; Ifsm: 20A; DO41; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
RGP02-16E-E3/54
TME Symbol:
RGP02-16E-E3/54

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
0.5A
Semiconductor structure
single diode
Max. forward impulse current
20A
Case
DO41
Kind of package
13 inch reel
Max. forward voltage
1.8V
Leakage current
50µA
Reverse recovery time
300ns
Manufacturer standard package
5500pcs.
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.254 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
RGP02-16E-E3/54
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
Net price for quantities from 1300 pcs - 0.41 USDGross price for quantities from 1300 pcs - 0.41 USD
Net price for quantities from 2000 pcs - 0.39 USDGross price for quantities from 2000 pcs - 0.39 USD
Net price for quantities from 5500 pcs - 0.37 USDGross price for quantities from 5500 pcs - 0.37 USD
Packaging method by the manufacturer:
Reel = 5 500 pcs